RS PRO White Mini Trunking - Closed Slot, W16 mm x D16mm, L2m, PVC

Technical Document
Specifications
Brand
RS ProWidth
16 mm
Depth
16mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Slot Type
Closed
Series
Mini
Standards Met
RoHS Compliant
Country of Origin
Hungary
₹ 2,222.30
₹ 222.23 Each (In a Pack of 10) (Exc. GST)
₹ 2,622.31
₹ 262.231 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,222.30
₹ 222.23 Each (In a Pack of 10) (Exc. GST)
₹ 2,622.31
₹ 262.231 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | ₹ 222.23 | ₹ 2,222.30 |
100 - 490 | ₹ 212.43 | ₹ 2,124.30 |
500+ | ₹ 206.36 | ₹ 2,063.60 |
Technical Document
Specifications
Brand
RS ProWidth
16 mm
Depth
16mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Slot Type
Closed
Series
Mini
Standards Met
RoHS Compliant
Country of Origin
Hungary