RS PRO White Female Banana Socket, 4 mm Connector, Threaded Termination, 30A, 1kV, Gold Plating

Technical Document
Specifications
Brand
RS ProColour
White
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
2mm
Current Rating
30A
Connector Size
4 mm
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom
₹ 140.94
₹ 140.94 Each (Exc. GST)
₹ 166.31
₹ 166.31 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 140.94
₹ 140.94 Each (Exc. GST)
₹ 166.31
₹ 166.31 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 140.94 |
10 - 24 | ₹ 134.72 |
25+ | ₹ 130.87 |
Technical Document
Specifications
Brand
RS ProColour
White
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
2mm
Current Rating
30A
Connector Size
4 mm
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom