RS PRO White Double Sided Foam Tape, 12mm x 6m, 2.4mm Thick

RS Stock No.: 436-2009Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12mm

Thickness

2.4mm

Length

6m

Backing Material

Silicone Foam

Colour

White

Foam Density

208kg/m³

Adhesive Material

Acrylic

Tensile Strength

35psi

Maximum Operating Temperature

+200°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO White Double Sided Foam Tape, 12mm x 6m, 2.4mm Thick
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO White Double Sided Foam Tape, 12mm x 6m, 2.4mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12mm

Thickness

2.4mm

Length

6m

Backing Material

Silicone Foam

Colour

White

Foam Density

208kg/m³

Adhesive Material

Acrylic

Tensile Strength

35psi

Maximum Operating Temperature

+200°C

You may be interested in