RS PRO White ABS Enclosure, Flanged, White Lid, 105 x 70 x 35mm

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
105 mm
External Height
35 mm
External Width
70 mm
External Dimensions
105 x 70 x 35mm
Colour
White
Lid Colour
White
Flanged
Yes
Shielded
No
Series
NUB
RAL Code
RAL 9002
Country of Origin
Taiwan, Province Of China
Product details
RS Flanged Enclosure
This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.
Features and Benefits
Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Applications
This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.
₹ 691.61
₹ 691.61 Each (Exc. GST)
₹ 816.10
₹ 816.10 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 691.61
₹ 691.61 Each (Exc. GST)
₹ 816.10
₹ 816.10 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
105 mm
External Height
35 mm
External Width
70 mm
External Dimensions
105 x 70 x 35mm
Colour
White
Lid Colour
White
Flanged
Yes
Shielded
No
Series
NUB
RAL Code
RAL 9002
Country of Origin
Taiwan, Province Of China
Product details
RS Flanged Enclosure
This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.
Features and Benefits
Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Applications
This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.