RS PRO White 3mm² Hook Up Wire, 12 AWG, 37/0.32 mm, 100m, ETFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
3mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
12 AWG
Core Strands
37/0.32 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
2.99mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
RoHS
Cable Type
Harsh Environment
Series
ETFE
Insulation Wall Thickness
0.3mm
Size of Strands
0.32mm
Number of Strands
37
Country of Origin
China
Product details
RS PRO ETFE (Tefzel) Wires
From RS PRO, This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire is manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are made from tin plated copper wire. The properties of ethylene tetrafluoroethylene wire make it suitable for use in a wide variety of industries and applications including, aerospace, nuclear cables, electronics wiring, medical wiring and appliance wiring. All models are highly reliable and excellent quality.
Features and Benefits
• Flame retardant
• Thin and lightweight
• Resistant to abrasion, fuel, oil and chemicals
• Available in black or white
• Defence standard 61-12 Part29/1 compliant
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
Standards
DEF STAN 61-12 Part 29/1
₹ 21,074.40
₹ 21,074.40 1 Reel of 100 Metres (Exc. GST)
₹ 24,867.79
₹ 24,867.79 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,074.40
₹ 21,074.40 1 Reel of 100 Metres (Exc. GST)
₹ 24,867.79
₹ 24,867.79 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 21,074.40 |
5 - 9 | ₹ 20,144.65 |
10+ | ₹ 19,569.09 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
3mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
12 AWG
Core Strands
37/0.32 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
2.99mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Standards Met
RoHS
Cable Type
Harsh Environment
Series
ETFE
Insulation Wall Thickness
0.3mm
Size of Strands
0.32mm
Number of Strands
37
Country of Origin
China
Product details
RS PRO ETFE (Tefzel) Wires
From RS PRO, This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire is manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are made from tin plated copper wire. The properties of ethylene tetrafluoroethylene wire make it suitable for use in a wide variety of industries and applications including, aerospace, nuclear cables, electronics wiring, medical wiring and appliance wiring. All models are highly reliable and excellent quality.
Features and Benefits
• Flame retardant
• Thin and lightweight
• Resistant to abrasion, fuel, oil and chemicals
• Available in black or white
• Defence standard 61-12 Part29/1 compliant
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
Standards
DEF STAN 61-12 Part 29/1