RS PRO White 1 mm² Equipment Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
White
American Wire Gauge
17 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.65mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.2 mm
Number of Strands
32
Country of Origin
China
Product details
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Stranded tinned copper
• 0.45mm PVC wall thickness
• Supplied on 100 m or 500 m reels
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper
Flexible cables for equipment cabling
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1 mm²
Sheath Colour
White
American Wire Gauge
17 AWG
Cable Shape
Single Core
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
1.5 kV
Outer Diameter
2.65mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Conductor Material
Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Shield Type
Unshielded
Insulation Wall Thickness
0.6mm
Size of Strands
0.2 mm
Number of Strands
32
Country of Origin
China
Product details
RS Pro Hook Up Wire
Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC60332-1. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the coppers properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Stranded tinned copper
• 0.45mm PVC wall thickness
• Supplied on 100 m or 500 m reels
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Tinned copper
• Annealed copper
• Nickel plated copper