RS PRO White 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
White
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
300 V
Outer Diameter
1.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL3266
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.38mm
Size of Strands
0.16 mm
PRICED TO CLEAR
Yes
Number of Strands
7
Country of Origin
China
Product details
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Standards
UL758, UL1581
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.13 mm²
Sheath Colour
White
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
300 V
Outer Diameter
1.3mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
0°C
Conductor Material
Stranded Tinned Copper
Wire Style
UL3266
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.38mm
Size of Strands
0.16 mm
PRICED TO CLEAR
Yes
Number of Strands
7
Country of Origin
China
Product details
UL 3266
The UL3266 wire can be used for internal wiring of electrical and electronic equipment.
300 Voltage
Stranded tinned copper conductor
XLPE Material
Various colours
28, 26 , 24, 22 AWG
Flammability test - VW-1
Standards
UL758, UL1581