RS PRO Wedge Indicator Light, Clear, 12 V, 100 mA, 5000h

RS Stock No.: 655-9788Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wedge

Current Rating

100 mA

Diameter

10.29mm

Lamp Size

T3 1/4

Length

27.7 mm

Lens Colour

Clear

Luminosity

5 lm

Life Hours

5000h

Product details

T-3 (10 mm) wedge

A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Wedge Indicator Light, Clear, 12 V, 100 mA, 5000h
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Wedge Indicator Light, Clear, 12 V, 100 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wedge

Current Rating

100 mA

Diameter

10.29mm

Lamp Size

T3 1/4

Length

27.7 mm

Lens Colour

Clear

Luminosity

5 lm

Life Hours

5000h

Product details

T-3 (10 mm) wedge

A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.