RS PRO USB USB Microscope, 1280 x 1024 pixel, 10 → 230 Magnification

RS Stock No.: 800-3072Brand: RS PRO
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10 → 230

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Weight

9kg

Dimensions

102 x 30mm

Diameter

30mm

Length

102mm

Country of Origin

Taiwan, Province Of China

Product details

Digital Microscope 1.3M

Boasting a high resolution 1.3 mega pixel sensor the Chronos digital microscope can be used for a range of applications from schools to pathology labs. The chronos microscopes also benefit from having low minimum computer requirements.

1/4 in sensor
Still and video 1280 x 1024 resolution
Max 230x magnification
Auto white balance and exposure
8 adjustable LED's
Powered by USB

Supplied with

1 x Digi Scope, 1 x Tripod Stand/block/tip/bag, 1 x CD Rom with Image Editing and Measurement software, 1 x User Guide, 1 x Gift Box

Stock information temporarily unavailable.

P.O.A.

RS PRO USB USB Microscope, 1280 x 1024 pixel, 10 → 230 Magnification
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO USB USB Microscope, 1280 x 1024 pixel, 10 → 230 Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Magnification Power

10 → 230

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

LED

Interface Type

USB

Weight

9kg

Dimensions

102 x 30mm

Diameter

30mm

Length

102mm

Country of Origin

Taiwan, Province Of China

Product details

Digital Microscope 1.3M

Boasting a high resolution 1.3 mega pixel sensor the Chronos digital microscope can be used for a range of applications from schools to pathology labs. The chronos microscopes also benefit from having low minimum computer requirements.

1/4 in sensor
Still and video 1280 x 1024 resolution
Max 230x magnification
Auto white balance and exposure
8 adjustable LED's
Powered by USB

Supplied with

1 x Digi Scope, 1 x Tripod Stand/block/tip/bag, 1 x CD Rom with Image Editing and Measurement software, 1 x User Guide, 1 x Gift Box