RS PRO USB 3.2, Male USB C to Male USB C, 10Gbps, 1m, 100W

RS Stock No.: 266-2594Brand: RS PRODistrelec Article No.: 30425558
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.1

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Power Delivery Rating

100W

Data Rate

10Gbps

Mounting Type

Cable Mount

Standards Met

CE UKCA, REACH, ROHS

Contact Material

Nickle

Distrelec Product Id

30425558

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₹ 1,338.09

₹ 1,338.09 Each (Exc. GST)

₹ 1,578.95

₹ 1,578.95 Each (inc. GST)

RS PRO USB 3.2, Male USB C to Male USB C, 10Gbps, 1m, 100W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,338.09

₹ 1,338.09 Each (Exc. GST)

₹ 1,578.95

₹ 1,578.95 Each (inc. GST)

RS PRO USB 3.2, Male USB C to Male USB C, 10Gbps, 1m, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.1

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Power Delivery Rating

100W

Data Rate

10Gbps

Mounting Type

Cable Mount

Standards Met

CE UKCA, REACH, ROHS

Contact Material

Nickle

Distrelec Product Id

30425558

Country of Origin

China

You may be interested in