RS PRO USB 3.0, Female 20 Pin Socket to Female USB A x 2, 900mm

RS Stock No.: 796-6825Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Connector 1

20 Pin Socket

Connector 2

USB A x 2

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

₹ 2,311.76

₹ 2,311.76 Each (Exc. GST)

₹ 2,727.88

₹ 2,727.88 Each (inc. GST)

RS PRO USB 3.0, Female 20 Pin Socket to Female USB A x 2, 900mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,311.76

₹ 2,311.76 Each (Exc. GST)

₹ 2,727.88

₹ 2,727.88 Each (inc. GST)

RS PRO USB 3.0, Female 20 Pin Socket to Female USB A x 2, 900mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

900mm

Connector 1

20 Pin Socket

Connector 2

USB A x 2

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Panel Mount

Country of Origin

China