RS PRO USB 2.0, Male USB A to Male USB A, 2.1m

Technical Document
Specifications
Brand
RS ProLength
2.1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP68
Standards Met
IP67 Rated, IP68 Rated, RoHS Compliant
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof USB-A Metal Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof USB-A cable assemblies. The IP68 cable assemblies are constructed from black 24 AWG cable with rugged metal USB-A panel or cable mount connections. Contacts are formed from high grade copper alloy with a gold flash plating. Silicone pads and O-Rings provide extra sealing. Available in various configurations and lengths.
Features and Benefits
IP68 rated
Robust cable
Rugged design
RoHS compliant
Product Application Information
Marine
Military
Automation
Outdoor displays
The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
₹ 2,529.78
₹ 2,529.78 Each (Exc. GST)
₹ 2,985.14
₹ 2,985.14 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,529.78
₹ 2,529.78 Each (Exc. GST)
₹ 2,985.14
₹ 2,985.14 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,529.78 |
5 - 9 | ₹ 2,382.16 |
10 - 24 | ₹ 2,250.15 |
25 - 49 | ₹ 2,222.11 |
50+ | ₹ 2,163.63 |
Technical Document
Specifications
Brand
RS ProLength
2.1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Panel Mount
IP Rating
IP68
Standards Met
IP67 Rated, IP68 Rated, RoHS Compliant
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Waterproof USB-A Metal Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof USB-A cable assemblies. The IP68 cable assemblies are constructed from black 24 AWG cable with rugged metal USB-A panel or cable mount connections. Contacts are formed from high grade copper alloy with a gold flash plating. Silicone pads and O-Rings provide extra sealing. Available in various configurations and lengths.
Features and Benefits
IP68 rated
Robust cable
Rugged design
RoHS compliant
Product Application Information
Marine
Military
Automation
Outdoor displays
The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.