RS PRO USB 2.0, Male USB A to Female USB A, 480Mbps, 3m

Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Country of Origin
China
₹ 339.49
₹ 339.49 Each (Exc. GST)
₹ 400.60
₹ 400.60 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 339.49
₹ 339.49 Each (Exc. GST)
₹ 400.60
₹ 400.60 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Cable Mount
Country of Origin
China