RS PRO USB 2.0, Male Mini USB B to Male USB A, 2m

RS Stock No.: 122-3019Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

Mini USB B

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Standards Met

IP67 Rated, IP68 Rated, RoHS Compliant

Connector A

Mini USB B

Connector B

USB A

Connector A Gender

Male

Connector B Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof Mini USB-B Cable Assemblies

From the trusted RS Pro brand, a series of superior quality waterproof USB cable assemblies. The IP67/68 cable assemblies are constructed from black 24 AWG cable with rugged USB-A or mini USB-B connections. The USB connector shells are manufactured from professional quality SPCC steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Available in various configurations and lengths.

Features and Benefits

IP67/68 rated
Robust cable
Rugged design
RoHS Compliant

Product Application Information

Marine
Military
Automation
Outdoor displays

The IP67/68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.

You may be interested in
RS PRO , Male Mini USB B to Male USB A, 2m
₹ 2,705.17Each (Exc. GST)
Stock information temporarily unavailable.

₹ 2,542.05

₹ 2,542.05 Each (Exc. GST)

₹ 2,999.62

₹ 2,999.62 Each (inc. GST)

RS PRO USB 2.0, Male Mini USB B to Male USB A, 2m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,542.05

₹ 2,542.05 Each (Exc. GST)

₹ 2,999.62

₹ 2,999.62 Each (inc. GST)

RS PRO USB 2.0, Male Mini USB B to Male USB A, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 2,542.05
10 - 19₹ 2,283.89
20+₹ 2,166.54
You may be interested in
RS PRO , Male Mini USB B to Male USB A, 2m
₹ 2,705.17Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

Mini USB B

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Standards Met

IP67 Rated, IP68 Rated, RoHS Compliant

Connector A

Mini USB B

Connector B

USB A

Connector A Gender

Male

Connector B Gender

Male

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof Mini USB-B Cable Assemblies

From the trusted RS Pro brand, a series of superior quality waterproof USB cable assemblies. The IP67/68 cable assemblies are constructed from black 24 AWG cable with rugged USB-A or mini USB-B connections. The USB connector shells are manufactured from professional quality SPCC steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Available in various configurations and lengths.

Features and Benefits

IP67/68 rated
Robust cable
Rugged design
RoHS Compliant

Product Application Information

Marine
Military
Automation
Outdoor displays

The IP67/68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.

You may be interested in
RS PRO , Male Mini USB B to Male USB A, 2m
₹ 2,705.17Each (Exc. GST)