RS PRO Universal Joint, Double, Plain, Bore 10mm, 74mm Length

RS Stock No.: 790-6753Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Number of Joints

Double

Hub Outer Diameter

22mm

Overall Length

74mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

90°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

China

Product details

RS PRO Universal Joint, Double, Plain Bearing

Revolutionise your machinery connections with exceptional universal joints from the renowned RS PRO range. Perfectly engineered for connecting rotating machinery like conveyors to a prime mover, these versatile joints are also ideal for various vehicles when connecting rods or shafts at an angle.
Crafted from high-quality steel, these plain-bearing universal couplings are designed to excel in applications with an operating angle of up to 90° and a maximum speed of 1000 rpm. They feature a bored hub design with bore sizes ranging from 6 mm to 22 mm, offering you the flexibility you need for your projects.
For optimal performance and extended lifespan, we recommend using a protective gaiter and proper lubrication with these plain bearings. Whether working with belt conveyors, vehicle prop shafts, or centrifugal pumps, these universal joints are your go-to solution for smooth and efficient operation.

Features and Benefits

  • Universal joint

  • Plain double-joint type

  • Made from steel

  • Bored hub type

  • Maximum speed of 1000 rpm

  • Hub outer diameter 16 mm to 45 mm

  • Bore size of 6 mm to 22 mm

  • Peak torque of 600 Nm

  • Maximum working angle of 90°

  • Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

  • RoHS (Restriction of Hazardous Substances) compliant

Variants Available Separately

  • Bore 6 mm, RS stock no: 790-6740

  • Bore 8 mm, RS stock no: 790-6744

  • Bore 10 mm, RS stock no: 790-6753

  • Bore 12mm, RS stock no: 790-6756

  • Bore 14 mm, RS stock no: 790-6750

  • Bore 16 mm, RS stock no: 790-6769

  • Bore 18 mm, RS stock no: 790-6762

  • Bore 20 mm, RS stock no: 790-6766

  • Bore 22 mm, RS stock no: 790-6775

Applications

  • Industrial Machinery

  • Driveshafts

  • Robotics

  • Conveyors

  • Aerospace

  • Agricultural Equipment

  • Medical Equipment

You may be interested in
Stock information temporarily unavailable.

₹ 5,366.49

₹ 5,366.49 Each (Exc. GST)

₹ 6,332.46

₹ 6,332.46 Each (inc. GST)

RS PRO Universal Joint, Double, Plain, Bore 10mm, 74mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,366.49

₹ 5,366.49 Each (Exc. GST)

₹ 6,332.46

₹ 6,332.46 Each (inc. GST)

RS PRO Universal Joint, Double, Plain, Bore 10mm, 74mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 5,366.49
5 - 9₹ 5,129.74
10 - 24₹ 4,983.17
25+₹ 4,844.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Number of Joints

Double

Hub Outer Diameter

22mm

Overall Length

74mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

90°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

China

Product details

RS PRO Universal Joint, Double, Plain Bearing

Revolutionise your machinery connections with exceptional universal joints from the renowned RS PRO range. Perfectly engineered for connecting rotating machinery like conveyors to a prime mover, these versatile joints are also ideal for various vehicles when connecting rods or shafts at an angle.
Crafted from high-quality steel, these plain-bearing universal couplings are designed to excel in applications with an operating angle of up to 90° and a maximum speed of 1000 rpm. They feature a bored hub design with bore sizes ranging from 6 mm to 22 mm, offering you the flexibility you need for your projects.
For optimal performance and extended lifespan, we recommend using a protective gaiter and proper lubrication with these plain bearings. Whether working with belt conveyors, vehicle prop shafts, or centrifugal pumps, these universal joints are your go-to solution for smooth and efficient operation.

Features and Benefits

  • Universal joint

  • Plain double-joint type

  • Made from steel

  • Bored hub type

  • Maximum speed of 1000 rpm

  • Hub outer diameter 16 mm to 45 mm

  • Bore size of 6 mm to 22 mm

  • Peak torque of 600 Nm

  • Maximum working angle of 90°

  • Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

  • RoHS (Restriction of Hazardous Substances) compliant

Variants Available Separately

  • Bore 6 mm, RS stock no: 790-6740

  • Bore 8 mm, RS stock no: 790-6744

  • Bore 10 mm, RS stock no: 790-6753

  • Bore 12mm, RS stock no: 790-6756

  • Bore 14 mm, RS stock no: 790-6750

  • Bore 16 mm, RS stock no: 790-6769

  • Bore 18 mm, RS stock no: 790-6762

  • Bore 20 mm, RS stock no: 790-6766

  • Bore 22 mm, RS stock no: 790-6775

Applications

  • Industrial Machinery

  • Driveshafts

  • Robotics

  • Conveyors

  • Aerospace

  • Agricultural Equipment

  • Medical Equipment

You may be interested in