RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.5mm Tab Size

RS Stock No.: 178-8406Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

4.75 x 0.5mm

Tab Width

4.75mm

Tab Thickness

0.5mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Overall Length

12.7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 225.00

₹ 2.25 Each (In a Bag of 100) (Exc. GST)

₹ 265.50

₹ 2.655 Each (In a Bag of 100) (inc. GST)

RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.5mm Tab Size
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 225.00

₹ 2.25 Each (In a Bag of 100) (Exc. GST)

₹ 265.50

₹ 2.655 Each (In a Bag of 100) (inc. GST)

RS PRO Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.5mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900₹ 2.25₹ 225.00
1000 - 1900₹ 2.12₹ 212.00
2000 - 4900₹ 1.85₹ 185.00
5000 - 9900₹ 1.82₹ 182.00
10000+₹ 1.59₹ 159.00

Technical Document

Specifications

Brand

RS Pro

Type

PCB Tab

Gender

Male

Tab Size

4.75 x 0.5mm

Tab Width

4.75mm

Tab Thickness

0.5mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Overall Length

12.7mm

Country of Origin

Taiwan, Province Of China