RS PRO Uninsulated Male Spade Connector, PCB Receptacle, 6.35 x 0.6mm Tab Size

RS Stock No.: 178-8410Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

PCB Receptacle

Gender

Male

Tab Size

6.35 x 0.6mm

Tab Width

6.35mm

Tab Thickness

0.6mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Shrouded/Unshrouded

Unshrouded

Overall Length

16.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

₹ 647.00

₹ 6.47 Each (In a Bag of 100) (Exc. GST)

₹ 763.46

₹ 7.635 Each (In a Bag of 100) (inc. GST)

RS PRO Uninsulated Male Spade Connector, PCB Receptacle, 6.35 x 0.6mm Tab Size
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 647.00

₹ 6.47 Each (In a Bag of 100) (Exc. GST)

₹ 763.46

₹ 7.635 Each (In a Bag of 100) (inc. GST)

RS PRO Uninsulated Male Spade Connector, PCB Receptacle, 6.35 x 0.6mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900₹ 6.47₹ 647.00
1000 - 1900₹ 5.95₹ 595.00
2000 - 4900₹ 5.43₹ 543.00
5000 - 9900₹ 5.05₹ 505.00
10000+₹ 4.53₹ 453.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Receptacle

Type

PCB Receptacle

Gender

Male

Tab Size

6.35 x 0.6mm

Tab Width

6.35mm

Tab Thickness

0.6mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Shrouded/Unshrouded

Unshrouded

Overall Length

16.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in