RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C

RS Stock No.: 201-0594Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

No

Cable Type

U1000RO2V

Current Rating

10 A

Outer Diameter

10.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

0.6/1 kV

Conductor Strand Type

Solid

Number of Strands

1

Series

U1000RO2V

American Wire Gauge

15 AWG

Insulation material

XLPE

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

Eca EN50575

Cable Shape

Multi-Conductor

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 24,052.16

₹ 24,052.16 1 Reel of 50 Metres (Exc. GST)

₹ 28,381.55

₹ 28,381.55 1 Reel of 50 Metres (inc. GST)

RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,052.16

₹ 24,052.16 1 Reel of 50 Metres (Exc. GST)

₹ 28,381.55

₹ 28,381.55 1 Reel of 50 Metres (inc. GST)

RS PRO, U1000RO2V, 50m 4 Core, Black PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

50m

Armoured

No

Cable Type

U1000RO2V

Current Rating

10 A

Outer Diameter

10.4mm

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

0.6/1 kV

Conductor Strand Type

Solid

Number of Strands

1

Series

U1000RO2V

American Wire Gauge

15 AWG

Insulation material

XLPE

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Standards Met

Eca EN50575

Cable Shape

Multi-Conductor

Country of Origin

Italy