RS PRO Type T Exposed Junction Thermocouple 10m Length, 7/0.2mm Diameter, -75°C → +250°C

RS Stock No.: 804-7896Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

7/0.2mm

Probe Length

10m

Maximum Temperature Sensed

+250°C

Probe Material

PFA

Termination Type

Miniature Plug

Cable Length

10m

Standards Met

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom

Product details

Durable Type K, J & T Exposed Welded Tip Thermocouples

Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.

Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications

Stock information temporarily unavailable.

₹ 2,492.06

₹ 2,492.06 Each (Exc. GST)

₹ 2,940.63

₹ 2,940.63 Each (inc. GST)

RS PRO Type T Exposed Junction Thermocouple 10m Length, 7/0.2mm Diameter, -75°C → +250°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,492.06

₹ 2,492.06 Each (Exc. GST)

₹ 2,940.63

₹ 2,940.63 Each (inc. GST)

RS PRO Type T Exposed Junction Thermocouple 10m Length, 7/0.2mm Diameter, -75°C → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 2,492.06
5 - 9₹ 2,382.12
10+₹ 2,314.06

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

7/0.2mm

Probe Length

10m

Maximum Temperature Sensed

+250°C

Probe Material

PFA

Termination Type

Miniature Plug

Cable Length

10m

Standards Met

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom

Product details

Durable Type K, J & T Exposed Welded Tip Thermocouples

Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.

Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications