RS PRO Type N Extension Cable, PVC Insulation, +220°C Max, 7/0.2mm
RS Stock No.: 768-6654Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInsulation Material
PVC
Thermocouple Type
N
Maximum Operating Temperature
+220°C
Core Strands
7/0.2mm
Cable Shape
Multicore
Number of Strands
7
You may be interested in
RS PRO Type N Thermocouple Cable/Wire Extension Lead, 5m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mmBrand: RS PRO
₹ 3,277.24Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
RS PRO Type N Extension Cable, PVC Insulation, +220°C Max, 7/0.2mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Type N Extension Cable, PVC Insulation, +220°C Max, 7/0.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Type N Thermocouple Cable/Wire Extension Lead, 5m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mmBrand: RS PRO
₹ 3,277.24Each (Exc. GST)
Technical Document
Specifications
Brand
RS ProInsulation Material
PVC
Thermocouple Type
N
Maximum Operating Temperature
+220°C
Core Strands
7/0.2mm
Cable Shape
Multicore
Number of Strands
7
You may be interested in
RS PRO Type N Thermocouple Cable/Wire Extension Lead, 5m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mmBrand: RS PRO
₹ 3,277.24Each (Exc. GST)