RS PRO Type K Thermocouple 50mm Length, 6mm Diameter, -50°C → 200°C

RS Stock No.: 350-390Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

Type K

Probe Diameter

6mm

Probe Length

50mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+200°C

Standards Met

DIN/IEC-584

Minimum Temperature Sensed

-50°C

Country of Origin

Turkey

₹ 4,664.91

₹ 4,664.91 Each (Exc. GST)

₹ 5,504.59

₹ 5,504.59 Each (inc. GST)

RS PRO Type K Thermocouple 50mm Length, 6mm Diameter, -50°C → 200°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,664.91

₹ 4,664.91 Each (Exc. GST)

₹ 5,504.59

₹ 5,504.59 Each (inc. GST)

RS PRO Type K Thermocouple 50mm Length, 6mm Diameter, -50°C → 200°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

Type K

Probe Diameter

6mm

Probe Length

50mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+200°C

Standards Met

DIN/IEC-584

Minimum Temperature Sensed

-50°C

Country of Origin

Turkey