RS PRO Type K Thermocouple 40mm Length, 40 x 13 x 5mm Diameter, -50°C → +100°C

RS Stock No.: 231-8466Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

40 x 13 x 5mm

Probe Length

40mm

Maximum Temperature Sensed

+100°C

Probe Material

Silicone Rubber

Series

ANSI

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

RoHS

Minimum Temperature Sensed

-50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Thermocouple 40mm Length, 40 x 13 x 5mm Diameter, -50°C → +100°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Type K Thermocouple 40mm Length, 40 x 13 x 5mm Diameter, -50°C → +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

40 x 13 x 5mm

Probe Length

40mm

Maximum Temperature Sensed

+100°C

Probe Material

Silicone Rubber

Series

ANSI

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

RoHS

Minimum Temperature Sensed

-50°C

Country of Origin

United Kingdom