RS PRO Type K Thermocouple 2m Length, 1/0.315mm Diameter, -75°C → +250°C

RS Stock No.: 262-3197Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.315mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Standards Met

IEC

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 12,795.00

₹ 1,279.50 Each (In a Pack of 10) (Exc. GST)

₹ 15,098.10

₹ 1,509.81 Each (In a Pack of 10) (inc. GST)

RS PRO Type K Thermocouple 2m Length, 1/0.315mm Diameter, -75°C → +250°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,795.00

₹ 1,279.50 Each (In a Pack of 10) (Exc. GST)

₹ 15,098.10

₹ 1,509.81 Each (In a Pack of 10) (inc. GST)

RS PRO Type K Thermocouple 2m Length, 1/0.315mm Diameter, -75°C → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.315mm

Probe Length

2m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Standards Met

IEC

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom