RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 6mm Diameter → +1100°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
500mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
KNS Terminal Head
Cable Length
500mm
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
₹ 5,588.59
₹ 5,588.59 Each (Exc. GST)
₹ 6,594.54
₹ 6,594.54 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,588.59
₹ 5,588.59 Each (Exc. GST)
₹ 6,594.54
₹ 6,594.54 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 5,588.59 |
5 - 9 | ₹ 5,441.53 |
10+ | ₹ 5,302.00 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
500mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
KNS Terminal Head
Cable Length
500mm
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom