RS PRO Type K Bolt Thermocouple 13mm Length, M8 Bolt Diameter → +250°C

RS Stock No.: 872-2581Brand: RS PRODistrelec Article No.: 30414661
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

M8 Bolt

Probe Length

13mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Bolt Thermocouple 13mm Length, M8 Bolt Diameter → +250°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Type K Bolt Thermocouple 13mm Length, M8 Bolt Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

M8 Bolt

Probe Length

13mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom