RS PRO Type J Grounded Thermocouple 40mm Length, 4mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
4mm
Probe Length
40mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS Pro Type K & Type J IEC Fabricated Glassfibre Insulated Thermocouple Probes
From RS Pro a range of type K and Type J thermocouple probes with a rugged construction that conform to IEC 584 standards. These thermocouple temperature probes have a 316 stainless steel probe sheath and a glassfibre insulated lead with a stainless steel overbraid. A grounded hot juncition means these thermocouples have a fast response time
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Grounded Junction?
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
Features and Benefits
Rugged design with 316 stainless steel probe sheath
Conforms to IEC 584 standards
Welded, grounded junction for fast response times
Durable glassfibre insulated cable with stainless steel overbraid
Probe temperature range of -60 to +350°C
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Type J Thermocouples (Iron-Constantan) have a smaller temperature range and a shorter lifespan at higher temperatures than the Type K but has the same reliability. Type J thermocouples are ideal for monitoring the temperatures of inert materials and in vacuum applications. Applications include heat processes such as the manufacturing of plastic and resin and in electrical furnaces
₹ 3,453.58
₹ 3,453.58 Each (Exc. GST)
₹ 4,075.22
₹ 4,075.22 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,453.58
₹ 3,453.58 Each (Exc. GST)
₹ 4,075.22
₹ 4,075.22 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,453.58 |
5 - 9 | ₹ 3,301.22 |
10+ | ₹ 3,206.90 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
4mm
Probe Length
40mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS Pro Type K & Type J IEC Fabricated Glassfibre Insulated Thermocouple Probes
From RS Pro a range of type K and Type J thermocouple probes with a rugged construction that conform to IEC 584 standards. These thermocouple temperature probes have a 316 stainless steel probe sheath and a glassfibre insulated lead with a stainless steel overbraid. A grounded hot juncition means these thermocouples have a fast response time
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Grounded Junction?
In a welded grounded junction the two thermocouple wires and sheath are welded together to form one junction at the probe tip. These thermocouples have a fast response time because all the thermocouple is making contact with the sheath allowing the heat to transfer easily.
Features and Benefits
Rugged design with 316 stainless steel probe sheath
Conforms to IEC 584 standards
Welded, grounded junction for fast response times
Durable glassfibre insulated cable with stainless steel overbraid
Probe temperature range of -60 to +350°C
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Type J Thermocouples (Iron-Constantan) have a smaller temperature range and a shorter lifespan at higher temperatures than the Type K but has the same reliability. Type J thermocouples are ideal for monitoring the temperatures of inert materials and in vacuum applications. Applications include heat processes such as the manufacturing of plastic and resin and in electrical furnaces