RS PRO Two Speed, Hydraulic Hand Pump, 1.4L, 24mm Cylinder Stroke, 700bar

Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700bar
Single Or Two Speed
Two
Usable Oil Capacity
1.4L
Pump Type
Hand
Cylinder Stroke
24mm
Displacement per Stroke 1st Stage
11.8cm³
Displacement per Stroke 2nd Stage
1.9cm³
Dimensions
598 x 182 x 193mm
Weight
8.2kg
Height
193mm
Width
182mm
Length
598mm
Country of Origin
Italy
₹ 61,305.84
₹ 61,305.84 Each (Exc. GST)
₹ 78,471.48
₹ 78,471.48 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 61,305.84
₹ 61,305.84 Each (Exc. GST)
₹ 78,471.48
₹ 78,471.48 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Operating Pressure
700bar
Single Or Two Speed
Two
Usable Oil Capacity
1.4L
Pump Type
Hand
Cylinder Stroke
24mm
Displacement per Stroke 1st Stage
11.8cm³
Displacement per Stroke 2nd Stage
1.9cm³
Dimensions
598 x 182 x 193mm
Weight
8.2kg
Height
193mm
Width
182mm
Length
598mm
Country of Origin
Italy