RS PRO Transparent PVC Reinforced Hose, 5m, 50mm Bend Radius
RS Stock No.: 327-8278Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
20mm
Length
5m
Material
PVC
Outer Diameter
26mm
Suitable Applications
Food, Liquid
Colour
Transparent
Bend Radius
50mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PVC Reinforced Hose, 5m, 50mm Bend Radius
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Transparent PVC Reinforced Hose, 5m, 50mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
20mm
Length
5m
Material
PVC
Outer Diameter
26mm
Suitable Applications
Food, Liquid
Colour
Transparent
Bend Radius
50mm
Reinforced
Yes
Country of Origin
Italy