RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 80mm Bend Radius

RS Stock No.: 362-1969Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

35mm

Length

10m

Material

PVC

Outer Diameter

44mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

80mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 80mm Bend Radius
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 80mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

35mm

Length

10m

Material

PVC

Outer Diameter

44mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

80mm

Reinforced

Yes

Country of Origin

Italy

You may be interested in