RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 75mm Bend Radius

RS Stock No.: 362-1947Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

32mm

Length

10m

Material

PVC

Outer Diameter

40.4mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

75mm

Reinforced

Yes

Country of Origin

Italy

Product details

Heavy Duty, Steel-reinforced (Non-Toxic) PVC Suction and Delivery Hose

Steel spring helix in a thick non-toxic flexible PVC
High impact, abrasion, chemical and weathering resistance
Suitable for high vacuum applications in food and non-food industries
Equally suited to dry or liquid transfer applications such as alcohol up to 28% by volume, vinegar and drinking water

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 75mm Bend Radius
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 75mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

32mm

Length

10m

Material

PVC

Outer Diameter

40.4mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

75mm

Reinforced

Yes

Country of Origin

Italy

Product details

Heavy Duty, Steel-reinforced (Non-Toxic) PVC Suction and Delivery Hose

Steel spring helix in a thick non-toxic flexible PVC
High impact, abrasion, chemical and weathering resistance
Suitable for high vacuum applications in food and non-food industries
Equally suited to dry or liquid transfer applications such as alcohol up to 28% by volume, vinegar and drinking water