RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 125mm Bend Radius
RS Stock No.: 327-8341Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PVC
Outer Diameter
61mm
Suitable Applications
Food, Liquid, Plants, Spirits
Colour
Transparent
Bend Radius
125mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 125mm Bend Radius
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 125mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PVC
Outer Diameter
61mm
Suitable Applications
Food, Liquid, Plants, Spirits
Colour
Transparent
Bend Radius
125mm
Reinforced
Yes
Country of Origin
Italy