RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 5.0mm
RS Stock No.: 179-5715Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
5.0mm
Thread Size Metric
M2.5
Material
Stainless Steel
Standards Met
ISO 14583
Stainless Steel Type
A2 304
Thread Pitch
0.45mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 5.0mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws ISO 14583 x 5.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
5.0mm
Thread Size Metric
M2.5
Material
Stainless Steel
Standards Met
ISO 14583
Stainless Steel Type
A2 304
Thread Pitch
0.45mm