RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M4 x 10mm

RS Stock No.: 227-8227Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Cap

Material

Titanium Alloy

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912

Stock information temporarily unavailable.

P.O.A.

RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M4 x 10mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M4 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Cap

Material

Titanium Alloy

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912