RS PRO Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 28 Tooth

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
28
Pitch
8mm
To Suit Belt Width
30mm
Bore
15mm
Outside Diameter
70.05mm
Hub Diameter
50mm
Material
Steel
Country of Origin
China
Product details
8M-30mm
8mm pitch x 30mm wide belt
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
₹ 2,518.89
₹ 2,518.89 Each (Exc. GST)
₹ 2,972.29
₹ 2,972.29 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,518.89
₹ 2,518.89 Each (Exc. GST)
₹ 2,972.29
₹ 2,972.29 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,518.89 |
5 - 9 | ₹ 2,407.76 |
10 - 24 | ₹ 2,338.97 |
25+ | ₹ 2,274.00 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
28
Pitch
8mm
To Suit Belt Width
30mm
Bore
15mm
Outside Diameter
70.05mm
Hub Diameter
50mm
Material
Steel
Country of Origin
China
Product details
8M-30mm
8mm pitch x 30mm wide belt
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size