RS PRO Timing Belt, 90 Teeth, 720mm Length, 30mm Width
RS Stock No.: 175-5237Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
720mm
Width
30mm
Pitch
8mm
Number Of Teeth
90
Profile
8M
Material
Rubber
Tooth Height
3.38mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Timing Belt, 90 Teeth, 720mm Length, 30mm Width
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Timing Belt, 90 Teeth, 720mm Length, 30mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
720mm
Width
30mm
Pitch
8mm
Number Of Teeth
90
Profile
8M
Material
Rubber
Tooth Height
3.38mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China