RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

RS Stock No.: 262-9078Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PSS

Thread Size

M18

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,244.57

₹ 1,244.57 Each (Exc. GST)

₹ 1,468.59

₹ 1,468.59 Each (inc. GST)

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,244.57

₹ 1,244.57 Each (Exc. GST)

₹ 1,468.59

₹ 1,468.59 Each (inc. GST)

RS PRO Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Screw Nut

Maximum Operating Temperature

+55°C

Series

PSS

Thread Size

M18

Standards Met

CE

Country of Origin

China