RS PRO Threading Tap, PG9-18 Thread, PG Standard
RS Stock No.: 427-935Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
PG9-18
Type
Straight Flute
Thread Standard
PG
Overall Length
70 mm
Material
HSS
Shank Diameter
12 mm
Shank Type
Plain
Stock information temporarily unavailable.
P.O.A.
RS PRO Threading Tap, PG9-18 Thread, PG Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Threading Tap, PG9-18 Thread, PG Standard
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
PG9-18
Type
Straight Flute
Thread Standard
PG
Overall Length
70 mm
Material
HSS
Shank Diameter
12 mm
Shank Type
Plain