RS PRO Threaded Fitting, Straight Reducer Bush, Male BSPT 1in to Female BSPP 1/2in

Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Reducer Bush
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 1
Male
Thread Standard 2
BSPP
Thread Size 2
1/2in
Connection Gender 2
Female
Material
Bronze
Country of Origin
Germany
₹ 1,641.00
₹ 1,641.00 1 Pack of 2 (Exc. GST)
₹ 1,936.38
₹ 1,936.38 1 Pack of 2 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,641.00
₹ 1,641.00 1 Pack of 2 (Exc. GST)
₹ 1,936.38
₹ 1,936.38 1 Pack of 2 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,641.00 |
5 - 9 | ₹ 1,568.60 |
10+ | ₹ 1,523.79 |
Technical Document
Specifications
Brand
RS ProFitting Direction
Straight
Fitting Type
Reducer Bush
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 1
Male
Thread Standard 2
BSPP
Thread Size 2
1/2in
Connection Gender 2
Female
Material
Bronze
Country of Origin
Germany