RS PRO Thermistor, 100Ω Resistance, PTC Type, 9.14 x 3.18 x 3.18mm

Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
PTC
Resistance @ 25 °C
100Ω
Tolerance
±0.12%
Application
Sensing
Maximum Power Rating
100mW
Length
9.14mm
Depth
3.18mm
Height
3.18mm
Dimensions
9.14 x 3.18 x 3.18mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
Product details
Precision Temperature Sensing Resistor PRC100
A low cost alternative to the wire-wound platinum resistance sensor. The PCR100 exhibits a base zero resistance of 100Ω and has a linear output with an average sensitivity of 3.85mΩ/°C over the temperature range -40 °C to 150 °C.,The resistor is made from wire of an alloy of nickel copper, maganese and iron, wound around an epoxy former and encapsulated in a moisture and solvent resistant epoxy resin.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTemperature Coefficient Type
PTC
Resistance @ 25 °C
100Ω
Tolerance
±0.12%
Application
Sensing
Maximum Power Rating
100mW
Length
9.14mm
Depth
3.18mm
Height
3.18mm
Dimensions
9.14 x 3.18 x 3.18mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
United States
Product details
Precision Temperature Sensing Resistor PRC100
A low cost alternative to the wire-wound platinum resistance sensor. The PCR100 exhibits a base zero resistance of 100Ω and has a linear output with an average sensitivity of 3.85mΩ/°C over the temperature range -40 °C to 150 °C.,The resistor is made from wire of an alloy of nickel copper, maganese and iron, wound around an epoxy former and encapsulated in a moisture and solvent resistant epoxy resin.