RS PRO Tachometer Best Accuracy ±0.02 % - With RS Calibration Contact, Non Contact LCD 99999rpm

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.02 %
Calibrated
RSCAL
Category
Contact, Non Contact
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
170 x 70 x 40mm
Height
40mm
Length
170mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0rpm
Width
70mm
Weight
250g
Country of Origin
Germany
Product details
RS Pro Rotaro Digital Handheld Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational and linear speeds. It can be used as both an optical tachometer to measure rotations and also a contact tachometer reader to measure rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it a comfortable device to use at any location.
Features and Benefits:
Measures max., min., and average values in both metric and imperial units
Clear and easy to read LCD display with a memory function
Supplied with a selection of accessories
Calibration Certificate (supplied with a calibrated versions only)
3 Years warranty
Typical applications include
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
Yes, the tachometer is supplied as a complete, ready to use set with battery, case and all required accessories. The battery is non-rechargeable and has to be replaced if necessary.
How does an optical sensor work?
The tachometer's optical sensor uses a beam of led light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.
How does contact tachometer work?
The contact tachometer's integral spinning wheel sensor has to be placed directly on the rotating shaft or disc then tachometer measures pulses and converts them into RPM, linear speed or distance units.
What do I get in a set?
The Tachometer is supplied with:
Hard Plastic Carry Case
2 x AA Batteries
0.1m Wheel, 6" Wheel
Measuring Tip
Measuring Funnel
Extension
10 x Reflective Strips
₹ 57,973.19
₹ 57,973.19 Each (Exc. GST)
₹ 68,408.36
₹ 68,408.36 Each (inc. GST)
Calibration type
RS Calibration
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 57,973.19
₹ 57,973.19 Each (Exc. GST)
₹ 68,408.36
₹ 68,408.36 Each (inc. GST)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.02 %
Calibrated
RSCAL
Category
Contact, Non Contact
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
170 x 70 x 40mm
Height
40mm
Length
170mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0rpm
Width
70mm
Weight
250g
Country of Origin
Germany
Product details
RS Pro Rotaro Digital Handheld Tachometer
This professional tachometer (digital rotary measuring instrument) from RS PRO offers the latest technologies in a robust and durable housing and allows for fast and accurate measurements of rotational and linear speeds. It can be used as both an optical tachometer to measure rotations and also a contact tachometer reader to measure rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it a comfortable device to use at any location.
Features and Benefits:
Measures max., min., and average values in both metric and imperial units
Clear and easy to read LCD display with a memory function
Supplied with a selection of accessories
Calibration Certificate (supplied with a calibrated versions only)
3 Years warranty
Typical applications include
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
Yes, the tachometer is supplied as a complete, ready to use set with battery, case and all required accessories. The battery is non-rechargeable and has to be replaced if necessary.
How does an optical sensor work?
The tachometer's optical sensor uses a beam of led light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.
How does contact tachometer work?
The contact tachometer's integral spinning wheel sensor has to be placed directly on the rotating shaft or disc then tachometer measures pulses and converts them into RPM, linear speed or distance units.
What do I get in a set?
The Tachometer is supplied with:
Hard Plastic Carry Case
2 x AA Batteries
0.1m Wheel, 6" Wheel
Measuring Tip
Measuring Funnel
Extension
10 x Reflective Strips