RS PRO Swivel Castor Wheel, 60kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
60kg
Mounting Type
Expanding Stem
Includes Brake
No
Overall Height
127mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Rubber
Weight Class
Light Duty
Hub Material
Rubber
Hub Bearing Type
Plain Bore
Hub Material
Rubber
Product details
Grey Rubber Tyre, Anti static - Expander Fitting Castor
Grey anti-static rubber tyres
Chrome-plated forks
Light to medium duty applications
Swivel castors fitted with double ball race in swivel head
Round expander fitting with 21.8mm to 24.5mm range
₹ 2,994.62
₹ 2,994.62 Each (Exc. GST)
₹ 3,533.65
₹ 3,533.65 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,994.62
₹ 2,994.62 Each (Exc. GST)
₹ 3,533.65
₹ 3,533.65 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,994.62 |
5 - 9 | ₹ 2,862.50 |
10 - 24 | ₹ 2,780.71 |
25+ | ₹ 2,703.47 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
60kg
Mounting Type
Expanding Stem
Includes Brake
No
Overall Height
127mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Rubber
Weight Class
Light Duty
Hub Material
Rubber
Hub Bearing Type
Plain Bore
Hub Material
Rubber
Product details
Grey Rubber Tyre, Anti static - Expander Fitting Castor
Grey anti-static rubber tyres
Chrome-plated forks
Light to medium duty applications
Swivel castors fitted with double ball race in swivel head
Round expander fitting with 21.8mm to 24.5mm range