RS PRO Swivel Castor Wheel, 40kg Capacity, 50mm Wheel

RS Stock No.: 149-217Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

40kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

66mm

Rotation

Swivel

Tyre Material

Thermoplastic

Fixing Centres

25 x 25mm

Fixing Plate Dimensions

38 x 38mm

Number of Fixing Holes

4

Hub Material

Thermoplastic

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Country of Origin

China

P.O.A.

RS PRO Swivel Castor Wheel, 40kg Capacity, 50mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Swivel Castor Wheel, 40kg Capacity, 50mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

40kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

66mm

Rotation

Swivel

Tyre Material

Thermoplastic

Fixing Centres

25 x 25mm

Fixing Plate Dimensions

38 x 38mm

Number of Fixing Holes

4

Hub Material

Thermoplastic

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Country of Origin

China