RS PRO Stud Fitting, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Thread Material
Brass
Angle
90°
Swivel Connection
No
Body Material
Brass
Standards Met
1907/2006 (REACH), PED 2014/68/UE
Country of Origin
Italy
₹ 1,688.30
₹ 168.83 Each (In a Pack of 10) (Exc. GST)
₹ 1,992.19
₹ 199.219 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,688.30
₹ 168.83 Each (In a Pack of 10) (Exc. GST)
₹ 1,992.19
₹ 199.219 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Stud Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Thread Material
Brass
Angle
90°
Swivel Connection
No
Body Material
Brass
Standards Met
1907/2006 (REACH), PED 2014/68/UE
Country of Origin
Italy