RS PRO Straight Type C Euro Plug to Straight IEC C7 Socket Power Cord, 2m

RS Stock No.: 279-6311Brand: RS PRO
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

Type C Europlug

Connector 2

IEC C7

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

250V

Current Rating

2.5A

Sheath Colour

Black

Standards Met

VDE

Cross Sectional Area

0.75 mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
POWER CABLE EURO MALE to IEC 60320 C7
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

₹ 494.74

₹ 494.74 Each (Exc. GST)

₹ 583.79

₹ 583.79 Each (inc. GST)

RS PRO Straight Type C Euro Plug to Straight IEC C7 Socket Power Cord, 2m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 494.74

₹ 494.74 Each (Exc. GST)

₹ 583.79

₹ 583.79 Each (inc. GST)

RS PRO Straight Type C Euro Plug to Straight IEC C7 Socket Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
POWER CABLE EURO MALE to IEC 60320 C7
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Connector 1

Type C Europlug

Connector 2

IEC C7

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

250V

Current Rating

2.5A

Sheath Colour

Black

Standards Met

VDE

Cross Sectional Area

0.75 mm²

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
POWER CABLE EURO MALE to IEC 60320 C7
P.O.A.Each (Exc. GST)