RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 251-8301Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

4.6mm

Mating Pin Length

3.0mm

Voltage Rating

650.0 V

Country of Origin

Taiwan, Province Of China

Product details

RS 2.54mm Pitch Unshrouded PCB Pin Header Connectors with Square Pins

Our own range of RS Pro PCB headers are unshrouded headers with 0.635mm square pins. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use.

PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.

Features and Benefits:

• Current rating of 1A
• Can be snapped to get your desired length
• 0.635mm square pins for general universal connections
• PCB Headers are brilliant for prototyping & permanent solutions
• Faster and efficient of connecting boards and wires.

Need different sizes?

Size 1: 251-8301, 251-8373 3.0mm x 4.6mm
Size 2: 251-8317, 251-8389 4.3mm x 2.7mm
Size 3: 251-8339, 251-8395 5.7mm x 7.6mm
Size 4: 251-8345, 251-8402 5.7mm x 12.7mm
Size 5: 251-8632, 251-8648 7.0mm x 3.0mm
Size 6: 251-8351, 251-8418 12.7mm x 3.1mm
Size 7: 251-8367, 251-8424 14.7mm x 2.9mm

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

4.6mm

Mating Pin Length

3.0mm

Voltage Rating

650.0 V

Country of Origin

Taiwan, Province Of China

Product details

RS 2.54mm Pitch Unshrouded PCB Pin Header Connectors with Square Pins

Our own range of RS Pro PCB headers are unshrouded headers with 0.635mm square pins. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use.

PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.

Features and Benefits:

• Current rating of 1A
• Can be snapped to get your desired length
• 0.635mm square pins for general universal connections
• PCB Headers are brilliant for prototyping & permanent solutions
• Faster and efficient of connecting boards and wires.

Need different sizes?

Size 1: 251-8301, 251-8373 3.0mm x 4.6mm
Size 2: 251-8317, 251-8389 4.3mm x 2.7mm
Size 3: 251-8339, 251-8395 5.7mm x 7.6mm
Size 4: 251-8345, 251-8402 5.7mm x 12.7mm
Size 5: 251-8632, 251-8648 7.0mm x 3.0mm
Size 6: 251-8351, 251-8418 12.7mm x 3.1mm
Size 7: 251-8367, 251-8424 14.7mm x 2.9mm

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.