RS PRO Straight Shank Reamer Bit, 7 → 7.75mm Diameter, 90 mm Overall

RS Stock No.: 394-273Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

7 → 7.75mm

Overall Length

90 mm

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.

Stock information temporarily unavailable.

₹ 4,066.58

₹ 4,066.58 Each (Exc. GST)

₹ 4,798.56

₹ 4,798.56 Each (inc. GST)

RS PRO Straight Shank Reamer Bit, 7 → 7.75mm Diameter, 90 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,066.58

₹ 4,066.58 Each (Exc. GST)

₹ 4,798.56

₹ 4,798.56 Each (inc. GST)

RS PRO Straight Shank Reamer Bit, 7 → 7.75mm Diameter, 90 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

7 → 7.75mm

Overall Length

90 mm

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.