RS PRO Straight, Panel Mount, Socket Type Mini B IP67 USB Connector

RS Stock No.: 111-6757Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

Mini B

Mounting Type

Panel Mount

IP Rating

IP67

Body Orientation

Straight

Series

GTC Sealed

Contact Material

Copper Alloy

Orientation

Straight

Series Number

GTC Sealed

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Straight Panel Mount Connector , USB-B Panel Mount Receptacle to Jack Dip Lock

From RS Pro, a series of superior quality waterproof mini USB-B panel mount receptacles. The IP67 rated panel mount connectors are made from durable thermoplastic material making them ideal for harsh environments. The mini USB-B connectors in this range have a recommended panel thickness of 0.8 mm to 3.0 mm. All models are highly reliable and excellent quality.

Features and Benefits

• Gender A Front and Gender B Rear

• IP67
• Rugged construction
• RoHS compliant

Applications

• Outdoor LED displays
• Marine
• Automotive
• IPC/ Military

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 1,351.71

Each (Exc. GST)

₹ 1,595.02

Each (inc. GST)

RS PRO Straight, Panel Mount, Socket Type Mini B IP67 USB Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,351.71

Each (Exc. GST)

₹ 1,595.02

Each (inc. GST)

RS PRO Straight, Panel Mount, Socket Type Mini B IP67 USB Connector
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9₹ 1,351.71
10 - 24₹ 1,292.07
25 - 49₹ 1,255.16
50 - 99₹ 1,220.29
100+₹ 1,171.48

Technical Document

Specifications

Brand

RS Pro

Gender

Female

USB Type

Mini B

Mounting Type

Panel Mount

IP Rating

IP67

Body Orientation

Straight

Series

GTC Sealed

Contact Material

Copper Alloy

Orientation

Straight

Series Number

GTC Sealed

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Straight Panel Mount Connector , USB-B Panel Mount Receptacle to Jack Dip Lock

From RS Pro, a series of superior quality waterproof mini USB-B panel mount receptacles. The IP67 rated panel mount connectors are made from durable thermoplastic material making them ideal for harsh environments. The mini USB-B connectors in this range have a recommended panel thickness of 0.8 mm to 3.0 mm. All models are highly reliable and excellent quality.

Features and Benefits

• Gender A Front and Gender B Rear

• IP67
• Rugged construction
• RoHS compliant

Applications

• Outdoor LED displays
• Marine
• Automotive
• IPC/ Military