RS PRO Steel with a Lift-off Pin, Left-Handed, Screw Fixing, 102mm x 76mm x 2.5mm

RS Stock No.: 330-8278Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Length

102mm

Width

76mm

Thickness

2.5mm

Fixing Method

Screw

Pin Style

Lift-off

Fixing Hole Size

5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. GST)

RS PRO Steel with a Lift-off Pin, Left-Handed, Screw Fixing, 102mm x 76mm x 2.5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 2) (Exc. GST)

RS PRO Steel with a Lift-off Pin, Left-Handed, Screw Fixing, 102mm x 76mm x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Length

102mm

Width

76mm

Thickness

2.5mm

Fixing Method

Screw

Pin Style

Lift-off

Fixing Hole Size

5mm

You may be interested in