RS PRO Steel Wall Box, IP66, 250 mm x 200 mm x 150mm

RS Stock No.: 189-6587Brand: RS PRODistrelec Article No.: 30405411
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

250 mm

External Width

200 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Distrelec Product Id

30405411

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

IK Rating

IK10

Country of Origin

China

Stock information temporarily unavailable.

₹ 4,984.37

₹ 4,984.37 Each (Exc. GST)

₹ 5,881.56

₹ 5,881.56 Each (inc. GST)

RS PRO Steel Wall Box, IP66, 250 mm x 200 mm x 150mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,984.37

₹ 4,984.37 Each (Exc. GST)

₹ 5,881.56

₹ 5,881.56 Each (inc. GST)

RS PRO Steel Wall Box, IP66, 250 mm x 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

250 mm

External Width

200 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Distrelec Product Id

30405411

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

IK Rating

IK10

Country of Origin

China