RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in

RS Stock No.: 245-5022Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/4in

Material

Steel

Thread Size Imperial

#10-32

Stainless Steel Type

Mild

Finish

Zinc

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. GST)

RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 100) (Exc. GST)

RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/4in

Material

Steel

Thread Size Imperial

#10-32

Stainless Steel Type

Mild

Finish

Zinc